36 Position MiniSAS Plug to Plug 0.820' (250.00mm, 9.843") Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPH-8787-025

DigiKey Part Number
3505-AMPH-8787-025-ND
Manufacturer
Manufacturer Product Number
AMPH-8787-025
Description
AMPH MINISAS TO MINISAS STR .25M
Customer Reference
Detailed Description
36 Position MiniSAS Plug to Plug 0.820' (250.00mm, 9.843") Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PT Speed
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
MiniSAS
Number of Positions
36
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
6Gbps Amphenol SFF-8787 to SFF-8787 Cables
Cable Type
Round
Usage
Internal
Length
0.820' (250.00mm, 9.843")
Color
Black
Shielding
Shielded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.088
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from PTspeed
A separate 67,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.