36, 7 (4) Position MiniSAS, SATA (4) Plug to Receptacle 3.53' (1.08m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPH-874S-STEP-1075B

DigiKey Part Number
3505-AMPH-874S-STEP-1075B-ND
Manufacturer
Manufacturer Product Number
AMPH-874S-STEP-1075B
Description
AMPH MINISAS TO 4X SATA 1075MM
Customer Reference
Detailed Description
36, 7 (4) Position MiniSAS, SATA (4) Plug to Receptacle 3.53' (1.08m) Black Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PT Speed
Series
Packaging
Bulk
Part Status
Active
Cable Connectors
MiniSAS, SATA (4)
Number of Positions
36, 7 (4)
Connector Type
Plug to Receptacle
Gender
Male to Female
Fastening Type
Latch Lock, Push-Pull
Features
6Gbps SAS2.1, Amphenol SFF-8087 to SATA 7Pin x4 Cable
Cable Type
Flat
Usage
Internal
Length
3.53' (1.08m)
Color
Black
Shielding
Shielded
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from PTspeed
A separate 67,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.