
AMPH-874S-STEP-1010LP | |
|---|---|
DigiKey Part Number | 3505-AMPH-874S-STEP-1010LP-ND |
Manufacturer | |
Manufacturer Product Number | AMPH-874S-STEP-1010LP |
Description | AMPH MINISAS LP TO 4XSATA 1010MM |
Customer Reference | |
Detailed Description | 36, 7 (4) Position MiniSAS Low Profile, SATA 4x Receptacle (4) to Plug 3.31' (1.01m) Black Shielded |
Datasheet | Datasheet |
Category | Features 6Gbps SAS2.1, Amphenol SFF-8087 to SATA 7Pin x4 Cable |
Manufacturer PT Speed | Cable Type Round |
Series | Usage Internal |
Packaging Bulk | Length 3.31' (1.01m) |
Part Status Active | Color Black |
Cable Connectors MiniSAS Low Profile, SATA 4x | Shielding Shielded |
Number of Positions 36, 7 (4) | Wire Gauge 30 AWG |
Connector Type Receptacle (4) to Plug | Frequency - Max 4.5GHz |
Gender Female (4) to Male | Base Product Number |
Fastening Type Latch Lock, Push-Pull |

