
AMPH-874S-050-NL | |
|---|---|
DigiKey Part Number | 3505-AMPH-874S-050-NL-ND |
Manufacturer | |
Manufacturer Product Number | AMPH-874S-050-NL |
Description | AMPH MINISAS TO 4X SATA 0.5M |
Customer Reference | |
Detailed Description | 36, 7 (4) Position MiniSAS, SATA (4) Plug to Receptacle 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Manufacturer PT Speed | Features 6Gbps SAS2.1, Amphenol SFF-8087 to SATA 7Pin x4 Cable |
Series | Cable Type Flat |
Packaging Bulk | Usage Internal |
Part Status Active | Length 1.64' (500.00mm) |
Cable Connectors MiniSAS, SATA (4) | Color Black |
Number of Positions 36, 7 (4) | Shielding Shielded |
Connector Type Plug to Receptacle | Base Product Number |
Gender Male to Female |

