
AMPH-8743RA-050 | |
|---|---|
DigiKey Part Number | 3505-AMPH-8743RA-050-ND |
Manufacturer | |
Manufacturer Product Number | AMPH-8743RA-050 |
Description | HD MINISAS RA To MINISAS 0.5M |
Customer Reference | |
Detailed Description | 36 Position miniSAS HD SFF-8643, miniSAS SFF-8087 Plug to Plug 1.64' (500.00mm) Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS HD SFF-8643, miniSAS SFF-8087 | |
Number of Positions | 36 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock | |
Features | 12Gbps SAS3.0, Amphenol SFF-8643 Right Angle to SFF-8087 Cable | |
Cable Type | Round | |
Usage | Internal | |
Length | 1.64' (500.00mm) | |
Color | Black | |
Shielding | Shielded | |
Base Product Number |

