
AMPH-873S-025 | |
|---|---|
DigiKey Part Number | 3505-AMPH-873S-025-ND |
Manufacturer | |
Manufacturer Product Number | AMPH-873S-025 |
Description | AMPH MINISAS TO 3X SATA 0.25M |
Customer Reference | |
Detailed Description | 36, 7 (3) Position MiniSAS, SATA (3) Plug to Receptacle (3) 0.820' (250.00mm, 9.843") Black Shielded |
Datasheet | Datasheet |
Category | Features 6Gbps SAS2.1, Amphenol SFF-8087, SATA Connectors |
Manufacturer PT Speed | Cable Type Round |
Series | Usage Internal |
Packaging Bulk | Length 0.820' (250.00mm, 9.843") |
Part Status Active | Color Black |
Cable Connectors MiniSAS, SATA (3) | Shielding Shielded |
Number of Positions 36, 7 (3) | Wire Gauge 30 AWG |
Connector Type Plug to Receptacle (3) | Frequency - Max 6Gbps |
Gender Male to Female | Base Product Number |
Fastening Type Latch Lock |

