
AMPH-434S-025 | |
|---|---|
DigiKey Part Number | 3505-AMPH-434S-025-ND |
Manufacturer | |
Manufacturer Product Number | AMPH-434S-025 |
Description | AMPH HD MINISAS TO 4XSATA 0.25M |
Customer Reference | |
Detailed Description | 36, 7 (4) Position miniSAS HD 4i, SATA (4) Plug to Receptacle 0.820' (250.00mm, 9.843") Black Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PT Speed | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS HD 4i, SATA (4) | |
Number of Positions | 36, 7 (4) | |
Connector Type | Plug to Receptacle | |
Gender | Male to Female | |
Fastening Type | Latch Lock | |
Features | 6Gbps SAS2.1, Amphenol SFF-8643 to SATA 7Pin x4 | |
Cable Type | Round | |
Usage | Internal | |
Length | 0.820' (250.00mm, 9.843") | |
Color | Black | |
Shielding | Shielded | |
Base Product Number |

