36 Position MiniSAS HD Plug to Plug 1.56' (475.00mm) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMPH-4343RA-475

DigiKey Part Number
3505-AMPH-4343RA-475-ND
Manufacturer
Manufacturer Product Number
AMPH-4343RA-475
Description
SFF8643 Straight Pin-Out 1 to 1
Customer Reference
Detailed Description
36 Position MiniSAS HD Plug to Plug 1.56' (475.00mm) Black Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
12Gbps, Amphenol SFF-8087 Connectors
Manufacturer
PT Speed
Cable Type
Round
Series
Usage
Internal
Packaging
Bulk
Length
1.56' (475.00mm)
Part Status
Active
Color
Black
Cable Connectors
MiniSAS HD
Shielding
Shielded
Number of Positions
36
Wire Gauge
30 AWG
Connector Type
Plug to Plug
Frequency - Max
12Gbps
Gender
Male to Male
Base Product Number
Fastening Type
Latch Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.314
MARKETPLACE PRODUCT
Will ship in approximately 5 days from PTspeed
A separate 67,99 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.