
PE64906B-Z | |
|---|---|
DigiKey Part Number | 1046-1079-2-ND - Tape & Reel (TR) 1046-1079-1-ND - Cut Tape (CT) 1046-1079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE64906B-Z |
Description | IC RF DTC 100-3000MHZ 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz SPI Interface 10-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | PE64906B-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Digitally Tunable Capacitor | |
Frequency | 100MHz ~ 3GHz | |
RF Type | General Purpose | |
Secondary Attributes | SPI Interface | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN Exposed Pad | |
Supplier Device Package | 10-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,25000 € | 12,50 € |
| 25 | 1,17920 € | 29,48 € |
| 100 | 1,08280 € | 108,28 € |
| 250 | 1,02472 € | 256,18 € |
| 500 | 0,98368 € | 491,84 € |
| 1.000 | 0,94496 € | 944,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90586 € | 2.717,58 € |
| 6.000 | 0,87199 € | 5.231,94 € |
| 9.000 | 0,85309 € | 7.677,81 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |











