
PE64905MLBB-Z | |
|---|---|
DigiKey Part Number | 1046-1053-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE64905MLBB-Z |
Description | RF DTC 100MHZ-3GHZ 10QFN |
Customer Reference | |
Detailed Description | RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz I2C Interface 10-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Digitally Tunable Capacitor | |
Frequency | 100MHz ~ 3GHz | |
RF Type | General Purpose | |
Secondary Attributes | I2C Interface | |
Mounting Type | Surface Mount | |
Package / Case | 10-XFQFN | |
Supplier Device Package | 10-QFN (2x2) | |
Base Product Number |

