PE64904C-Z is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


pSemi
In Stock: 466
Unit Price: 3,51000 €
Datasheet
RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz SPI Interface 10-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE64904C-Z

DigiKey Part Number
1046-1054-2-ND - Tape & Reel (TR)
1046-1054-1-ND - Cut Tape (CT)
1046-1054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE64904C-Z
Description
IC RF DTC 100MHZ-3GHZ 10QFN
Customer Reference
Detailed Description
RF IC Digitally Tunable Capacitor General Purpose 100MHz ~ 3GHz SPI Interface 10-QFN (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Function
Digitally Tunable Capacitor
Frequency
100MHz ~ 3GHz
RF Type
General Purpose
Secondary Attributes
SPI Interface
Mounting Type
Surface Mount
Package / Case
10-XFQFN
Supplier Device Package
10-QFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes