
PE46130A-X | |
|---|---|
DigiKey Part Number | 1046-1154-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE46130A-X |
Description | IC RF MPAC 2.3-2.7GHZ 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Monolithic Phase and Amplitude Controller (MPAC) 2.3GHz ~ 2.7GHz 32-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Monolithic Phase and Amplitude Controller (MPAC) | |
Frequency | 2.3GHz ~ 2.7GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,99398 € | 4.996,99 € |
| Unit Price without VAT: | 9,99398 € |
|---|---|
| Unit Price with VAT: | 11,89284 € |


