MFR Recommended

Category | Frequency 20MHz ~ 2GHz |
Manufacturer pSemi | RF Type General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 12-UFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 12-QFN (3x3) |
Function Limiter | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE45450A-X | pSemi | 1.917 | 1046-1117-1-ND | 6,94000 € | MFR Recommended |


