RF Attenuators 0dB ~ 31.75dB 9 kHz ~ 8 GHz 50 Ohms 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE43704B-Z

DigiKey Part Number
1046-1106-2-ND - Tape & Reel (TR)
1046-1106-1-ND - Cut Tape (CT)
1046-1106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE43704B-Z
Description
RF ATTENUATOR 31.75DB 32VFQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 31.75dB 9 kHz ~ 8 GHz 50 Ohms 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
PE43704B-Z Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
0dB ~ 31.75dB
Manufacturer
pSemi
Frequency Range
9 kHz ~ 8 GHz
Series
Impedance
50 Ohms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
32-VFQFN Exposed Pad
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.930
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,78000 €21,78 €
1018,99900 €189,99 €
2518,03680 €450,92 €
10016,71770 €1.671,77 €
25016,04360 €4.010,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00014,08051 €42.241,53 €
Manufacturers Standard Package
Unit Price without VAT:21,78000 €
Unit Price with VAT:25,91820 €