
PE43701MLI | |
|---|---|
DigiKey Part Number | PE43701MLI-ND |
Manufacturer | |
Manufacturer Product Number | PE43701MLI |
Description | RF ATTEN 0-31.75DB 50OHM 32VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31.75dB 9 kHz ~ 6 GHz 50 Ohms 32-VFQFN Exposed Pad |
Category | Attenuation Value 0dB ~ 31.75dB |
Manufacturer pSemi | Frequency Range 9 kHz ~ 6 GHz |
Series | Impedance 50 Ohms |
Packaging Strip | Package / Case 32-VFQFN Exposed Pad |
Part Status Obsolete |

