Similar

PE43601MLI-Z | |
|---|---|
DigiKey Part Number | PE43601MLI-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE43601MLI-Z |
Description | RF ATTEN 0-15.75DB 50OHM 32VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 15.75dB 9 kHz ~ 6 GHz 50 Ohms 32-VFQFN Exposed Pad |
Category | Attenuation Value 0dB ~ 15.75dB |
Manufacturer pSemi | Frequency Range 9 kHz ~ 6 GHz |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) | Package / Case 32-VFQFN Exposed Pad |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE43712B-Z | pSemi | 15.446 | 1046-1139-1-ND | 6,53000 € | Similar |


