
PE43508A-V | |
|---|---|
DigiKey Part Number | 1046-1177-2-ND - Tape & Reel (TR) 1046-1177-1-ND - Cut Tape (CT) 1046-1177-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE43508A-V |
Description | 6BIT 31.5DB 0.5DB, 1.0DB DIGITAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 31.5dB 9 kHz ~ 55 GHz 50 Ohms Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 0dB ~ 31.5dB | |
Frequency Range | 9 kHz ~ 55 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | Die | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,98000 € | 81,98 € |
| 10 | 68,55800 € | 685,58 € |
| 25 | 65,20640 € | 1.630,16 € |
| 100 | 61,52390 € | 6.152,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 59,76924 € | 14.942,31 € |
| Unit Price without VAT: | 81,98000 € |
|---|---|
| Unit Price with VAT: | 97,55620 € |

