PE43503MLI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


pSemi
In Stock: 22.626
Unit Price: 6,17000 €
Datasheet
RF Attenuators 0dB ~ 31dB 9 kHz ~ 6 GHz 50 Ohms 24-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE43503MLI

DigiKey Part Number
PE43503MLI-ND
Manufacturer
Manufacturer Product Number
PE43503MLI
Description
RF ATTENUATOR 0DB-31DB 24VFQFN
Customer Reference
Detailed Description
RF Attenuators 0dB ~ 31dB 9 kHz ~ 6 GHz 50 Ohms 24-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Strip
Part Status
Obsolete
Attenuation Value
0dB ~ 31dB
Frequency Range
9 kHz ~ 6 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
24-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types