
PE43501MLI-Z | |
|---|---|
DigiKey Part Number | PE43501MLI-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE43501MLI-Z |
Description | RF ATTENUATOR 0-7.75DB 32VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 7.75dB 9 kHz ~ 6 GHz 50 Ohms 32-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 0dB ~ 7.75dB | |
Frequency Range | 9 kHz ~ 6 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 32-VFQFN Exposed Pad |

