PE43204MLIBA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


pSemi
In Stock: 752
Unit Price: 1,98000 €
Datasheet
RF Attenuators 18dB 50 MHz ~ 3 GHz 50 Ohms 12-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE43204MLIBA

DigiKey Part Number
PE43204MLIBA-ND
Manufacturer
Manufacturer Product Number
PE43204MLIBA
Description
RF ATTENUATOR 18DB 50OHM 12VFQFN
Customer Reference
Detailed Description
RF Attenuators 18dB 50 MHz ~ 3 GHz 50 Ohms 12-VFQFN Exposed Pad
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Attenuation Value
18dB
Manufacturer
pSemi
Frequency Range
50 MHz ~ 3 GHz
Series
Impedance
50 Ohms
Packaging
Strip
Package / Case
12-VFQFN Exposed Pad
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE43205B-ZpSemi7521046-1114-1-ND1,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types