Similar

PE43204MLIBA-Z | |
|---|---|
DigiKey Part Number | 1046-1043-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE43204MLIBA-Z |
Description | RF ATTENUATOR 18DB 50OHM 12VFQFN |
Customer Reference | |
Detailed Description | RF Attenuators 18dB 50 MHz ~ 3 GHz 50 Ohms 12-VFQFN Exposed Pad |
Category | Attenuation Value 18dB |
Manufacturer pSemi | Frequency Range 50 MHz ~ 3 GHz |
Series | Impedance 50 Ohms |
Packaging Tape & Reel (TR) | Package / Case 12-VFQFN Exposed Pad |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE43205B-Z | pSemi | 752 | 1046-1114-1-ND | 1,98000 € | Similar |


