PE42850MLBA-X is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


pSemi
In Stock: 9.312
Unit Price: 28,30000 €
Datasheet
RF Switch IC General Purpose SP5T 50Ohm 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42850MLBA-X

DigiKey Part Number
1046-1070-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE42850MLBA-X
Description
IC RF SWITCH SP5T 1GHZ 32QFN
Customer Reference
Detailed Description
RF Switch IC General Purpose SP5T 1 GHz 50Ohm 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
RF Type
General Purpose
Topology
Reflective
Circuit
SP5T
Frequency Range
30MHz ~ 1GHz
Isolation
29dB
Insertion Loss
0.4dB
Test Frequency
1GHz
P1dB
-
IIP3
33dBm
Features
-
Impedance
50Ohm
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes