
PE42822A-Z | |
|---|---|
DigiKey Part Number | 1046-1143-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE42822A-Z |
Description | IC RF SWITCH SPDT 3.8GHZ 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SPDT 3.8 GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Category | Insertion Loss 0.8dB |
Manufacturer pSemi | Test Frequency 3GHz |
Series | IIP3 65dBm |
Packaging Tape & Reel (TR) | Voltage - Supply 2.3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
RF Type Cellular | Mounting Type Surface Mount |
Topology Absorptive | Package / Case 16-VFQFN Exposed Pad |
Circuit SPDT | Supplier Device Package 16-QFN (3x3) |
Frequency Range 700MHz ~ 3.8GHz | Base Product Number |
Isolation 44dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,42570 € | 7.277,10 € |
| Unit Price without VAT: | 2,42570 € |
|---|---|
| Unit Price with VAT: | 2,88658 € |


