
PE42722B-Z | |
|---|---|
DigiKey Part Number | 1046-PE42722B-ZTR-ND - Tape & Reel (TR) 1046-PE42722B-ZCT-ND - Cut Tape (CT) 1046-PE42722B-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42722B-Z |
Description | SPDT, DOCSIS3.X, REFLECTIVE RF S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 75Ohm 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Insertion Loss 0.85dB |
Manufacturer pSemi | Test Frequency 1.794GHz |
Series | Features DC Blocked |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 75Ohm |
Part Status Active | Voltage - Supply 2.3V ~ 5.5V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 32-VFQFN Exposed Pad |
Frequency Range 5MHz ~ 1.794GHz | Supplier Device Package 32-QFN (5x5) |
Isolation 29dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,95000 € | 6,95 € |
| 10 | 5,38300 € | 53,83 € |
| 25 | 4,99160 € | 124,79 € |
| 100 | 4,56120 € | 456,12 € |
| 250 | 4,35608 € | 1.089,02 € |
| 500 | 4,23250 € | 2.116,25 € |
| 1.000 | 4,13078 € | 4.130,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,61761 € | 13.852,83 € |
| Unit Price without VAT: | 6,95000 € |
|---|---|
| Unit Price with VAT: | 8,27050 € |

