RF Switch IC CATV SPDT 75Ohm 12-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42721MLBA-Z

DigiKey Part Number
1046-1089-2-ND - Tape & Reel (TR)
1046-1089-1-ND - Cut Tape (CT)
1046-1089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE42721MLBA-Z
Description
IC RF SWITCH SPDT 2.2GHZ 12QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC CATV SPDT 2.2 GHz 75Ohm 12-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.65dB
Manufacturer
pSemi
Test Frequency
2.2GHz
Series
IIP3
60dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
75Ohm
Part Status
Active
Voltage - Supply
2.3V ~ 5.5V
RF Type
CATV
Operating Temperature
-40°C ~ 85°C
Topology
Absorptive
Mounting Type
Surface Mount
Circuit
SPDT
Package / Case
12-WFQFN Exposed Pad
Frequency Range
5MHz ~ 2.2GHz
Supplier Device Package
12-QFN (3x3)
Isolation
55dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.630
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,22000 €1,22 €
100,88800 €8,88 €
250,80520 €20,13 €
1000,71410 €71,41 €
2500,67060 €167,65 €
5000,64436 €322,18 €
1.0000,64227 €642,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,59609 €1.788,27 €
6.0000,58303 €3.498,18 €
9.0000,57650 €5.188,50 €
15.0000,56925 €8.538,75 €
Manufacturers Standard Package
Unit Price without VAT:1,22000 €
Unit Price with VAT:1,45180 €