
PE42720LGBB-Z | |
|---|---|
DigiKey Part Number | 1046-1078-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE42720LGBB-Z |
Description | IC RF SWITCH SPDT 3GHZ 20LGA |
Customer Reference | |
Detailed Description | RF Switch IC CATV SPDT 3 GHz 75Ohm 20-LGA (4x4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | CATV | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 5MHz ~ 3GHz | |
Isolation | 63dB | |
Insertion Loss | 1dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 75Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (4x4) |

