
PE426525A-X | |
|---|---|
DigiKey Part Number | 1046-PE426525A-XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE426525A-X |
Description | SPDT, 60GHZ, -55 TO +125 C, REFL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 50Ohm Die |
Datasheet | Datasheet |
Category | Isolation 36dB |
Manufacturer pSemi | Insertion Loss 2.7dB |
Series | Test Frequency 60GHz |
Packaging Tape & Reel (TR) | IIP3 46dBm |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Operating Temperature -55°C ~ 125°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPDT | Package / Case Die |
Frequency Range 9kHz ~ 60GHz | Supplier Device Package Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 53,09508 € | 26.547,54 € |
| Unit Price without VAT: | 53,09508 € |
|---|---|
| Unit Price with VAT: | 63,18315 € |

