PE42641MLBC-Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


pSemi
In Stock: 17.138
Unit Price: 2,26000 €
Datasheet
RF Switch IC General Purpose SP4T 50Ohm 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42641MLBC-Z

DigiKey Part Number
1046-1013-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE42641MLBC-Z
Description
IC RF SWITCH SP4T 3GHZ 16QFN
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 3 GHz 50Ohm 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
0.55dB
Manufacturer
pSemi
Test Frequency
2.2GHz
Series
IIP3
68dBm
Packaging
Tape & Reel (TR)
Features
DC Blocked
Part Status
Obsolete
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
2.65V ~ 2.85V
Topology
Reflective
Operating Temperature
-40°C ~ 85°C
Circuit
SP4T
Mounting Type
Surface Mount
Frequency Range
100MHz ~ 3GHz
Package / Case
16-WFQFN Exposed Pad
Isolation
27.5dB
Supplier Device Package
16-QFN (3x3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PE42641MLBD-ZpSemi17.1381046-1124-1-ND2,26000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes