Similar

PE42556DI-Z | |
|---|---|
DigiKey Part Number | PE42556DI-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE42556DI-Z |
Description | IC RF SWITCH SPDT 13.5GHZ 14FLP |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SPDT 13.5 GHz 50Ohm 14-FlipChip (1.1x2) |
Category | Insertion Loss 1.74dB |
Manufacturer pSemi | Test Frequency 13.5GHz |
Series | P1dB 33dBm |
Packaging Tape & Reel (TR) | IIP3 56dBm |
Part Status Obsolete | Impedance 50Ohm |
RF Type Cellular | Voltage - Supply 3V ~ 3.6V |
Topology Absorptive | Operating Temperature -40°C ~ 85°C |
Circuit SPDT | Mounting Type Surface Mount |
Frequency Range 9kHz ~ 13.5GHz | Package / Case 14-XFBGA, FCDSBGA |
Isolation 17.5dB | Supplier Device Package 14-FlipChip (1.1x2) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE42520C-Z | pSemi | 0 | 1046-1087-1-ND | 12,05000 € | Similar |


