
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
RF Type | ATE, ISM, PHS, UMTS, WLL | |
Topology | Absorptive | |
Circuit | SP4T | |
Frequency Range | 10Hz ~ 8GHz | |
Isolation | 31dB | |
Insertion Loss | 1.2dB | |
Test Frequency | 8GHz | |
P1dB | 33dBm | |
IIP3 | 58dBm | |
Features | DC Blocked | |
Impedance | 50Ohm | |
Voltage - Supply | 3V ~ 3.55V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-TFQFN Exposed Pad | |
Supplier Device Package | 32-LGA (5x5) |


