Similar

PE42510AMLI-Z | |
|---|---|
DigiKey Part Number | 1046-1049-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE42510AMLI-Z |
Description | IC RF SWITCH SPDT 2GHZ 32QFN |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 2 GHz 50Ohm 32-QFN (5x5) |
Category | Insertion Loss 0.5dB |
Manufacturer pSemi | Test Frequency 800MHz, 2GHz |
Series | Features DC Blocked, Single Line Control |
Packaging Tape & Reel (TR) | Impedance 50Ohm |
Part Status Obsolete | Voltage - Supply 3.2V ~ 3.4V |
RF Type General Purpose | Operating Temperature -40°C ~ 85°C |
Topology Reflective | Mounting Type Surface Mount |
Circuit SPDT | Package / Case 32-VFQFN Exposed Pad |
Frequency Range 30MHz ~ 2GHz | Supplier Device Package 32-QFN (5x5) |
Isolation 29dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE42820B-X | pSemi | 7.555 | 1046-1104-1-ND | 18,58000 € | Similar |


