Image for PE42443A-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE42443A-Z

DigiKey Part Number
1046-PE42443A-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE42443A-Z
Description
ULTRACMOS SP4T RF SWITCH, 1.8 5
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC 4G/5G SP4T 24-LGA (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
pSemi
Series
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
4G/5G
Topology
Reflective
Circuit
SP4T
Frequency Range
1.8GHz ~ 5GHz
Isolation
-
Insertion Loss
0.49dB
Test Frequency
3.8GHz
P1dB
-
IIP3
85dBm
Features
-
Impedance
-
Voltage - Supply
-
Operating Temperature
105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VFLGA Exposed Pad
Supplier Device Package
24-LGA (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0007,37350 €22.120,50 €
Manufacturers Standard Package
Unit Price without VAT:7,37350 €
Unit Price with VAT:8,77447 €