Direct

PE42420LGBB-Z | |
|---|---|
DigiKey Part Number | 1046-1069-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE42420LGBB-Z |
Description | IC RF SWITCH SPDT 6GHZ 20LGA |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SPDT 6 GHz 50Ohm 20-LGA (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PE42420LGBB-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
RF Type | General Purpose | |
Topology | Absorptive | |
Circuit | SPDT | |
Frequency Range | 100MHz ~ 6GHz | |
Isolation | 50dB | |
Insertion Loss | 1.6dB | |
Test Frequency | 6GHz | |
P1dB | 33dBm (min) | |
IIP3 | 65dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFLGA Exposed Pad | |
Supplier Device Package | 20-LGA (4x4) |



