
PE42412A-X | |
|---|---|
DigiKey Part Number | 1046-PE42412A-XTR-ND - Tape & Reel (TR) 1046-PE42412A-XCT-ND - Cut Tape (CT) 1046-PE42412A-XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE42412A-X |
Description | SP12T, ABSORPTIVE, 50 RF SWITCH, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP12T 50Ohm 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Insertion Loss 2.4dB |
Manufacturer pSemi | Test Frequency 8GHz |
Series | IIP3 60dBm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features DC Blocked |
Part Status Active | Impedance 50Ohm |
RF Type General Purpose | Voltage - Supply 2.3V ~ 5.5V |
Topology Absorptive | Operating Temperature -40°C ~ 105°C |
Circuit SP12T | Mounting Type Surface Mount |
Frequency Range 10MHz ~ 8GHz | Package / Case 32-VFQFN Exposed Pad |
Isolation 22dB | Supplier Device Package 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,55000 € | 7,55 € |
| 10 | 5,86600 € | 58,66 € |
| 25 | 5,44600 € | 136,15 € |
| 100 | 4,98350 € | 498,35 € |
| 250 | 4,76300 € | 1.190,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,72274 € | 2.361,37 € |
| 1.000 | 4,61121 € | 4.611,21 € |
| 1.500 | 4,55535 € | 6.833,02 € |
| Unit Price without VAT: | 7,55000 € |
|---|---|
| Unit Price with VAT: | 8,98450 € |










