Image for PE4151B-Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4151B-Z

DigiKey Part Number
1046-PE4151B-ZTR-ND - Tape & Reel (TR)
1046-PE4151B-ZCT-ND - Cut Tape (CT)
1046-PE4151B-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE4151B-Z
Description
HIGH-LINEARITY MOSFET QUAD MIXER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF IC LO Amplifier, Mixer CATV, STBs 136MHz ~ 174MHz, 380MHz ~ 470MHz, 450MHz ~ 520MHz 2.9V ~ 3.1V Supply 10-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
CATV, STBs
Manufacturer
pSemi
Secondary Attributes
2.9V ~ 3.1V Supply
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Function
LO Amplifier, Mixer
Supplier Device Package
10-MSOP
Frequency
136MHz ~ 174MHz, 380MHz ~ 470MHz, 450MHz ~ 520MHz
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,61000 €11,61 €
109,14600 €91,46 €
258,53160 €213,29 €
1007,85630 €785,63 €
2507,53420 €1.883,55 €
5007,34016 €3.670,08 €
1.0007,18041 €7.180,41 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0008,12700 €24.381,00 €
Manufacturers Standard Package
Unit Price without VAT:11,61000 €
Unit Price with VAT:13,81590 €