Half-Bridge Gate Driver IC CMOS/TTL Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE29101A-X

DigiKey Part Number
1046-1176-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PE29101A-X
Description
IC GATE DRVR HALF-BRIDGE DIE
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC CMOS/TTL Die
Datasheet
 Datasheet
EDA/CAD Models
PE29101A-X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4V ~ 6.5V
Manufacturer
pSemi
Current - Peak Output (Source, Sink)
2A, 4A
Packaging
Tape & Reel (TR)
Input Type
CMOS/TTL
Part Status
Obsolete
Rise / Fall Time (Typ)
1ns, 1ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Half-Bridge
Mounting Type
Surface Mount
Channel Type
Synchronous
Package / Case
Die
Number of Drivers
2
Supplier Device Package
Die
Gate Type
MOSFET (N-Channel)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.