
PE128300A-Z | |
|---|---|
DigiKey Part Number | 1046-PE128300A-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PE128300A-Z |
Description | DUAL-CHANNEL UP/DOWN CONVERTER, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Upconverter 5G 24.25GHz ~ 29.5GHz 2 Channels Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Upconverter | |
Frequency | 24.25GHz ~ 29.5GHz | |
RF Type | 5G | |
Secondary Attributes | 2 Channels | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 63,25410 € | 189.762,30 € |
| Unit Price without VAT: | 63,25410 € |
|---|---|
| Unit Price with VAT: | 75,27238 € |

