
Category | Frequency 100MHz ~ 3GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE64905 |
Packaging Box | RF Frequency 100MHz ~ 3GHz |
Part Status Obsolete | Function Digitally Tunable Capacitor |
Type Digitally Tunable Capacitor | Base Product Number |

