
EK64904-14 | |
|---|---|
DigiKey Part Number | 1046-EK64904-14-ND |
Manufacturer | |
Manufacturer Product Number | EK64904-14 |
Description | RF EVAL FOR PE64904 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE64904 UltraCMOS® Digitally Tunable Capacitor 100MHz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 100MHz ~ 3GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE64904 |
Packaging Bulk | RF Frequency 100MHz ~ 3GHz |
Part Status Active | Function Digitally Tunable Capacitor |
Type Digitally Tunable Capacitor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,92000 € | 149,92 € |
| Unit Price without VAT: | 149,92000 € |
|---|---|
| Unit Price with VAT: | 178,40480 € |

