
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Digitally Tunable Capacitor | |
Frequency | 100MHz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE64904 | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 3GHz | |
Function | Digitally Tunable Capacitor | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,61000 € | 150,61 € |
| Unit Price without VAT: | 150,61000 € |
|---|---|
| Unit Price with VAT: | 179,22590 € |

