
Category | Frequency 1MHz ~ 2GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE43665 |
Packaging Box | RF Frequency 1MHz ~ 2GHz |
Part Status Active | Function Attenuator |
Type Attenuator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,33000 € | 179,33 € |
| 10 | 157,06200 € | 1.570,62 € |
| Unit Price without VAT: | 179,33000 € |
|---|---|
| Unit Price with VAT: | 213,40270 € |

