
Category | Frequency 9kHz ~ 6GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE43650 |
Packaging Box | RF Frequency 9kHz ~ 6GHz |
Part Status Active | Function Attenuator |
Type Attenuator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,72000 € | 319,72 € |
| 10 | 290,25000 € | 2.902,50 € |
| Unit Price without VAT: | 319,72000 € |
|---|---|
| Unit Price with VAT: | 380,46680 € |

