Direct

EK43502-01 | |
|---|---|
DigiKey Part Number | 1046-1003-ND |
Manufacturer | |
Manufacturer Product Number | EK43502-01 |
Description | KIT EVAL FOR PE43502 RF SWITCH |
Customer Reference | |
Detailed Description | PE43502 UltraCMOS®, HaRP™ Attenuator 9kHz ~ 6GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Attenuator | |
Frequency | 9kHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE43502 | |
Note | - | |
RF Type | - | |
RF Frequency | 9kHz ~ 6GHz | |
Function | Attenuator |


