


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | Attenuator | |
Frequency | 1MHz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE4314 | |
Note | - | |
RF Type | - | |
RF Frequency | 1MHz ~ 2.5GHz | |
Function | Attenuator |

