
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP5T | |
Frequency | 100MHz ~ 1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42851 | |
Note | - | |
RF Type | - | |
RF Frequency | 100MHz ~ 1GHz | |
Function | Switch (SP5T) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,15000 € | 215,15 € |
| Unit Price without VAT: | 215,15000 € |
|---|---|
| Unit Price with VAT: | 256,02850 € |

