
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 700MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42823 | |
Note | - | |
RF Type | - | |
RF Frequency | 700MHz ~ 6GHz | |
Function | Switch (SPDT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,65000 € | 109,65 € |
| 10 | 92,42800 € | 924,28 € |
| 25 | 88,12840 € | 2.203,21 € |
| 100 | 83,40500 € | 8.340,50 € |
| Unit Price without VAT: | 109,65000 € |
|---|---|
| Unit Price with VAT: | 130,48350 € |

