Direct

Category | Frequency 100MHz ~ 3GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE42641 |
Packaging Box | RF Frequency 100MHz ~ 3GHz |
Part Status Obsolete | Function Switch (SP4T) |
Type Switch, SP4T |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EK42641-04 | pSemi | 0 | 1046-1123-ND | 77,39000 € | Direct |


