
EK42582-02 | |
|---|---|
DigiKey Part Number | 1046-EK42582-02-ND |
Manufacturer | |
Manufacturer Product Number | EK42582-02 |
Description | SP8T, ABSORPTIVE, 50 RF SWITCH E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE42582 UltraCMOS® Switch, SP8T 9kHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP8T | |
Frequency | 9kHz ~ 8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42582 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,29000 € | 207,29 € |
| Unit Price without VAT: | 207,29000 € |
|---|---|
| Unit Price with VAT: | 246,67510 € |


