
EK42562-02 | |
|---|---|
DigiKey Part Number | 1046-EK42562-02-ND |
Manufacturer | |
Manufacturer Product Number | EK42562-02 |
Description | SP6T, ABSORPTIVE, 50 INSTRUMENTA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PE42562 UltraCMOS® Switch (SP6T) 9kHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 9kHz ~ 8GHz |
Manufacturer pSemi | Contents Board(s) |
Series | Utilized IC / Part PE42562 |
Packaging Box | RF Frequency 9kHz ~ 8GHz |
Part Status Active | Function Switch (SP6T) |
Type Switch, SP6T |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,78000 € | 259,78 € |
| 10 | 223,94600 € | 2.239,46 € |
| 25 | 215,00240 € | 5.375,06 € |
| Unit Price without VAT: | 259,78000 € |
|---|---|
| Unit Price with VAT: | 309,13820 € |

