
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | pSemi | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP4T | |
Frequency | 9kHz ~ 30GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | PE42548 | |
Note | - | |
RF Type | - | |
RF Frequency | 9kHz ~ 30GHz | |
Function | Switch (SP4T) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.634,93000 € | 1.634,93 € |
| Unit Price without VAT: | 1.634,93000 € |
|---|---|
| Unit Price with VAT: | 1.945,56670 € |

